Part Details for 500P21BMN4 by Johanson Dielectrics Inc
Overview of 500P21BMN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P21BMN4
500P21BMN4 CAD Models
500P21BMN4 Part Data Attributes
|
500P21BMN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P21BMN4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 50V, BX, 39uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500P21BMN4
This table gives cross-reference parts and alternative options found for 500P21BMN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P21BMN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E41BMN3 | CAPACITOR, CERAMIC, 50V, BX, 39uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P21BMN4 vs 500E41BMN3 |
500P43B396MN4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P21BMN4 vs 500P43B396MN4 |
SMP3X390MANMT00 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, CHIP | Spectrum Control | 500P21BMN4 vs SMP3X390MANMT00 |
500E47B396MN4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P21BMN4 vs 500E47B396MN4 |
500E41BMN4 | CAPACITOR, CERAMIC, 50V, BX, 39uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P21BMN4 vs 500E41BMN4 |
500P21B396MN3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P21BMN4 vs 500P21B396MN3 |
500E22B396MN3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P21BMN4 vs 500E22B396MN3 |
SMP5X390MANMB00 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, CHIP | Spectrum Control | 500P21BMN4 vs SMP5X390MANMB00 |
500E41B396MN4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P21BMN4 vs 500E41B396MN4 |
500P43BMN3 | CAPACITOR, CERAMIC, 50V, BX, 39uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P21BMN4 vs 500P43BMN3 |