500P01W226NL3H
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 22uF,

Overview of 500P01W226NL3H by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 500P01W226NL3H by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500P01W226NL3H by Johanson Dielectrics Inc

500P01W226NL3H
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.477 mm
JESD-609 Code
e0
Length
51.118 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
30%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
L BEND
Width
12.7 mm
Want to compare parts?
  1. 500P01W226NL3H
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 22uF,
    VS

Alternate Parts for 500P01W226NL3H

This table gives cross-reference parts and alternative options found for 500P01W226NL3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P01W226NL3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500P01W226NJ4H Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 22uF, Johanson Dielectrics Inc 500P01W226NL3H vs 500P01W226NJ4H
500P01W226NL4H Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 22uF, Johanson Dielectrics Inc 500P01W226NL3H vs 500P01W226NL4H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500P01W226NL3H by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500P01W226NL3H by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 500P01W226NL3H would you like to use for your alert(s)?
  • Please alert me when 500P01W226NL3H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500P01W226NL3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500P01W226NL3H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500P01W226NL3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500P01W226NL3H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500P01W226NL3H by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: