There are no models available for this part yet.
Overview of 500MXH120MEFCSN25X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 500MXH120MEFCSN25X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2004-ND
|
DigiKey | CAP ALUM 120UF 20% 500V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
139 In Stock |
|
$2.7734 / $7.0100 | Buy Now | |
DISTI #
232-XH120MEFCSN25X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.0400 / $5.9600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 500VDC - 25mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.5900 / $13.6500 | Buy Now | ||
Perfect Parts Corporation | 216 |
|
RFQ |
CAD Models for 500MXH120MEFCSN25X35 by Rubycon Corporation
Part Data Attributes for 500MXH120MEFCSN25X35 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.73485 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1020 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 500MXH120MEFCSN25X35
This table gives cross-reference parts and alternative options found for 500MXH120MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXH120MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A6127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXH120MEFCSN25X35 vs B43544A6127M000 |
B43544A6127M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | 500MXH120MEFCSN25X35 vs B43544A6127M007 |
B43544A6127M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | 500MXH120MEFCSN25X35 vs B43544A6127M082 |
B43544A6127M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXH120MEFCSN25X35 vs B43544A6127M062 |
B43544A6127M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXH120MEFCSN25X35 vs B43544A6127M080 |
MAL219319121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Vishay Intertechnologies | 500MXH120MEFCSN25X35 vs MAL219319121E3 |
NRLPW121M500V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 500MXH120MEFCSN25X35 vs NRLPW121M500V25X35SF |
B43544A6127M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | 500MXH120MEFCSN25X35 vs B43544A6127M060 |
B43544A6127M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXH120MEFCSN25X35 vs B43544A6127M060 |
B43544A6127M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | 500MXH120MEFCSN25X35 vs B43544A6127M087 |