Part Details for 500MXG56MEFCSN22X30 by Rubycon Corporation
Overview of 500MXG56MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500MXG56MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-MXG56MEFCSN22X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.8400 / $4.3900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 500VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.5600 / $8.2100 | Buy Now |
Part Details for 500MXG56MEFCSN22X30
500MXG56MEFCSN22X30 CAD Models
500MXG56MEFCSN22X30 Part Data Attributes
|
500MXG56MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500MXG56MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.502 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 500MXG56MEFCSN22X30
This table gives cross-reference parts and alternative options found for 500MXG56MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXG56MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW560M500V22X30LF | CAP,AL2O3,56UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | 500MXG56MEFCSN22X30 vs NRLPW560M500V22X30LF |
B43644J6566M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG56MEFCSN22X30 vs B43644J6566M067 |
B43644J6566M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG56MEFCSN22X30 vs B43644J6566M082 |
EKMS501VNN560MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | 500MXG56MEFCSN22X30 vs EKMS501VNN560MP30S |
ELG566M500AQ2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 500MXG56MEFCSN22X30 vs ELG566M500AQ2AA |
B43644J6566M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG56MEFCSN22X30 vs B43644J6566M080 |
NRLPW560M500V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 500MXG56MEFCSN22X30 vs NRLPW560M500V22X30SF |
B43644J6566M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG56MEFCSN22X30 vs B43644J6566M060 |
ELD566M500AQ2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 500MXG56MEFCSN22X30 vs ELD566M500AQ2AV |
B43644J6566M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG56MEFCSN22X30 vs B43644J6566M087 |