Part Details for 500MXG150MOOESN35X30 by Rubycon Corporation
Overview of 500MXG150MOOESN35X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500MXG150MOOESN35X30
500MXG150MOOESN35X30 CAD Models
500MXG150MOOESN35X30 Part Data Attributes
|
500MXG150MOOESN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500MXG150MOOESN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82159 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 500MXG150MOOESN35X30
This table gives cross-reference parts and alternative options found for 500MXG150MOOESN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXG150MOOESN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547C6157M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG150MOOESN35X30 vs B43547C6157M062 |
B43547C6157M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG150MOOESN35X30 vs B43547C6157M067 |
B43547C6157M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG150MOOESN35X30 vs B43547C6157M087 |
HE2H157M35030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 500MXG150MOOESN35X30 vs HE2H157M35030HA |
NRLPW151M500V35X30LF | CAP,AL2O3,150UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | 500MXG150MOOESN35X30 vs NRLPW151M500V35X30LF |
500MXG150MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 500MXG150MOOESN35X30 vs 500MXG150MEFCSN35X30 |