500LSU2700M64X139
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN, ROHS COMPLIANT

Overview of 500LSU2700M64X139 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 500LSU2700M64X139 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500LSU2700M64X139 by Rubycon Corporation

500LSU2700M64X139
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
5 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
9600 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Finish
Aluminum (Al)
Terminal Shape
BINDING POST
Want to compare parts?
  1. 500LSU2700M64X139
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 500LSU2700M64X139

This table gives cross-reference parts and alternative options found for 500LSU2700M64X139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500LSU2700M64X139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWE500LGSN2700ME15B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con 500LSU2700M64X139 vs RWE500LGSN2700ME15B
LNX2H272MSMHBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation 500LSU2700M64X139 vs LNX2H272MSMHBB
LNW2H272MSMHBB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 2700uF, CHASSIS MOUNT Nichicon Corporation 500LSU2700M64X139 vs LNW2H272MSMHBB
LNW2H272MSEHBN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation 500LSU2700M64X139 vs LNW2H272MSEHBN
HCGF6A2H272Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd 500LSU2700M64X139 vs HCGF6A2H272Y
LNW2H272MSMHBN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 2700uF, CHASSIS MOUNT Nichicon Corporation 500LSU2700M64X139 vs LNW2H272MSMHBN
RWE500LGSN2700ME15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED Chemi-Con 500LSU2700M64X139 vs RWE500LGSN2700ME15
RWE500LG2700ME15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con 500LSU2700M64X139 vs RWE500LG2700ME15
LNW2H272MSEH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation 500LSU2700M64X139 vs LNW2H272MSEH
HCGF6A2H272YE12R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 2700uF, CHASSIS MOUNT, CAN Hitachi Ltd 500LSU2700M64X139 vs HCGF6A2H272YE12R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500LSU2700M64X139 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500LSU2700M64X139 by Rubycon Corporation

  • Please alert me when 500LSU2700M64X139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500LSU2700M64X139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500LSU2700M64X139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500LSU2700M64X139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500LSU2700M64X139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500LSU2700M64X139 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: