Part Details for 500H47NPO223MY6H by Johanson Dielectrics Inc
Overview of 500H47NPO223MY6H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500H47NPO223MY6H
500H47NPO223MY6H CAD Models
500H47NPO223MY6H Part Data Attributes
|
500H47NPO223MY6H
Johanson Dielectrics Inc
Buy Now
|
Compare Parts:
500H47NPO223MY6H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltages, Values Available | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e4 | |
Length | 6.35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2520 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 5.08 mm |
Alternate Parts for 500H47NPO223MY6H
This table gives cross-reference parts and alternative options found for 500H47NPO223MY6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500H47NPO223MY6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500H47NPO223MV4E | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MV4E |
500H47NPO223MV3S | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MV3S |
500H47NPO223MY6E | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MY6E |
500H47NPO223MV6S | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MV6S |
500H47NPO223MV6H | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MV6H |
500H47NPO223MV3E | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MV3E |
500H47NPO223MY3S | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MY3S |
500H47NPO223MY4H | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MY4H |
500H47NPO223MY4S | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MY4S |
500H47NPO223MV4S | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2520, | Johanson Dielectrics Inc | 500H47NPO223MY6H vs 500H47NPO223MV4S |