Part Details for 500H08NP0115KQ4T by Johanson Dielectrics Inc
Overview of 500H08NP0115KQ4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 500H08NP0115KQ4T
500H08NP0115KQ4T CAD Models
500H08NP0115KQ4T Part Data Attributes
|
500H08NP0115KQ4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500H08NP0115KQ4T
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 50 V, C0G, 1.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e0 | |
Length | 27.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 24.9 mm | |
Terminal Shape | WIRE | |
Width | 8.89 mm |
Alternate Parts for 500H08NP0115KQ4T
This table gives cross-reference parts and alternative options found for 500H08NP0115KQ4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500H08NP0115KQ4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500H08N115KQ4S | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 500H08NP0115KQ4T vs 500H08N115KQ4S |
SK085A115KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 500H08NP0115KQ4T vs SK085A115KAA |
SK085A115KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | 500H08NP0115KQ4T vs SK085A115KAR |
500H08N115KQ3S | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 500H08NP0115KQ4T vs 500H08N115KQ3S |
SK085A115KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 1.1uF, | Kyocera AVX Components | 500H08NP0115KQ4T vs SK085A115KBR |
500H08N115KQ3T | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED | Johanson Dielectrics Inc | 500H08NP0115KQ4T vs 500H08N115KQ3T |