Part Details for 500E55N684MJ3 by Johanson Dielectrics Inc
Overview of 500E55N684MJ3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500E55N684MJ3
500E55N684MJ3 CAD Models
500E55N684MJ3 Part Data Attributes
|
500E55N684MJ3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E55N684MJ3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 500E55N684MJ3
This table gives cross-reference parts and alternative options found for 500E55N684MJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E55N684MJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E36NMJ3 | CAPACITOR, CERAMIC, 50V, C0G, 0.68uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E55N684MJ3 vs 500E36NMJ3 |
500E55N684MJ4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, | Johanson Dielectrics Inc | 500E55N684MJ3 vs 500E55N684MJ4 |
500E36N684MJ3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, | Johanson Dielectrics Inc | 500E55N684MJ3 vs 500E36N684MJ3 |
500E55NMJ3 | CAPACITOR, CERAMIC, 50V, C0G, 0.68uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E55N684MJ3 vs 500E55NMJ3 |
PH81NPO684M2J14 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount | Presidio Components Inc | 500E55N684MJ3 vs PH81NPO684M2J14 |
500E36NMJ4 | CAPACITOR, CERAMIC, 50V, C0G, 0.68uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E55N684MJ3 vs 500E36NMJ4 |