Part Details for 500E52W187MN3 by Johanson Dielectrics Inc
Overview of 500E52W187MN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500E52W187MN3
500E52W187MN3 CAD Models
500E52W187MN3 Part Data Attributes
|
500E52W187MN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E52W187MN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500E52W187MN3
This table gives cross-reference parts and alternative options found for 500E52W187MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E52W187MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P26WMN3 | CAPACITOR, CERAMIC, 50V, X7R, 180uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500E52W187MN3 vs 500P26WMN3 |
500P26W187MN4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E52W187MN3 vs 500P26W187MN4 |
500E39W187MN3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E52W187MN3 vs 500E39W187MN3 |
500E39WMN4 | CAPACITOR, CERAMIC, 50V, X7R, 180uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500E52W187MN3 vs 500E39WMN4 |
500E52WMN3 | CAPACITOR, CERAMIC, 50V, X7R, 180uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500E52W187MN3 vs 500E52WMN3 |
CH925C187MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, DIP | Kyocera AVX Components | 500E52W187MN3 vs CH925C187MG30A0 |
500E52W187MN4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E52W187MN3 vs 500E52W187MN4 |
500P26W187MN3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E52W187MN3 vs 500P26W187MN3 |
CH935C187MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, DIP | Kyocera AVX Components | 500E52W187MN3 vs CH935C187MA30A0 |
CH945C187MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 180uF, Through Hole Mount, DIP | Kyocera AVX Components | 500E52W187MN3 vs CH945C187MG30A0 |