Part Details for 500E49W227LN3C by Advanced Monolythic Ceramics
Overview of 500E49W227LN3C by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 500E49W227LN3C
500E49W227LN3C CAD Models
500E49W227LN3C Part Data Attributes
|
500E49W227LN3C
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
500E49W227LN3C
Advanced Monolythic Ceramics
CAP,CERAMIC,220UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Length | 40.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15% | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | FOAM | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Width | 23.98 mm |
Alternate Parts for 500E49W227LN3C
This table gives cross-reference parts and alternative options found for 500E49W227LN3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E49W227LN3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E49W227LN4C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E49W227LN3C vs 500E49W227LN4C |
500E49W227LL4C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E49W227LN3C vs 500E49W227LL4C |
500E49W227LM3C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E49W227LN3C vs 500E49W227LM3C |
500E49W227LM4C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E49W227LN3C vs 500E49W227LM4C |
500E49W227LM3C | CAP,CERAMIC,220UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E49W227LN3C vs 500E49W227LM3C |
500E49W227LN4C | CAP,CERAMIC,220UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E49W227LN3C vs 500E49W227LN4C |
500E49W227LL3C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E49W227LN3C vs 500E49W227LL3C |
500E49W227LM4C | CAP,CERAMIC,220UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E49W227LN3C vs 500E49W227LM4C |
500E49W227LN3C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E49W227LN3C vs 500E49W227LN3C |