Part Details for 500E45W226PL4 by Johanson Dielectrics Inc
Overview of 500E45W226PL4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500E45W226PL4
500E45W226PL4 CAD Models
500E45W226PL4 Part Data Attributes
|
500E45W226PL4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E45W226PL4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 22uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 500E45W226PL4
This table gives cross-reference parts and alternative options found for 500E45W226PL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E45W226PL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P44W226PL3 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 22uF, Surface Mount, | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P44W226PL3 |
500P03WPL3 | CAPACITOR, CERAMIC, 50V, X7R, 22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P03WPL3 |
500P44WPL3 | CAPACITOR, CERAMIC, 50V, X7R, 22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P44WPL3 |
500P03W226PL3 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 22uF, Surface Mount, | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P03W226PL3 |
500P44W226PL4 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 22uF, Surface Mount, | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P44W226PL4 |
500P44WPL4 | CAPACITOR, CERAMIC, 50V, X7R, 22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P44WPL4 |
500P03WPL4 | CAPACITOR, CERAMIC, 50V, X7R, 22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E45W226PL4 vs 500P03WPL4 |
500E36W226PL3 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 22uF, Surface Mount, | Johanson Dielectrics Inc | 500E45W226PL4 vs 500E36W226PL3 |