Part Details for 500E44WJN3 by Johanson Dielectrics Inc
Overview of 500E44WJN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500E44WJN3
500E44WJN3 CAD Models
500E44WJN3 Part Data Attributes
|
500E44WJN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E44WJN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 50V, X7R, 12uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500E44WJN3
This table gives cross-reference parts and alternative options found for 500E44WJN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E44WJN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E44WJN4 | CAPACITOR, CERAMIC, 50V, X7R, 12uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500E44WJN3 vs 500E44WJN4 |
500P55W126JN4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E44WJN3 vs 500P55W126JN4 |
500E44W126JN4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E44WJN3 vs 500E44W126JN4 |
500E44W126JN3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, | Johanson Dielectrics Inc | 500E44WJN3 vs 500E44W126JN3 |
500P55WJN4 | CAPACITOR, CERAMIC, 50V, X7R, 12uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500E44WJN3 vs 500P55WJN4 |