Part Details for 500E41W906MN4C by Johanson Dielectrics Inc
Overview of 500E41W906MN4C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500E41W906MN4C
500E41W906MN4C CAD Models
500E41W906MN4C Part Data Attributes
|
500E41W906MN4C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E41W906MN4C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 90 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Length | 21.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | FOAM | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Width | 16.59 mm |
Alternate Parts for 500E41W906MN4C
This table gives cross-reference parts and alternative options found for 500E41W906MN4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E41W906MN4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E41W906MN3C | CAP,CERAMIC,90UF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E41W906MN4C vs 500E41W906MN3C |
500E41W906MN4C | CAP,CERAMIC,90UF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E41W906MN4C vs 500E41W906MN4C |