Part Details for 500E41BML3 by Johanson Dielectrics Inc
Overview of 500E41BML3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500E41BML3
500E41BML3 CAD Models
500E41BML3 Part Data Attributes
|
500E41BML3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E41BML3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 500E41BML3
This table gives cross-reference parts and alternative options found for 500E41BML3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E41BML3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P43BML3 | CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E41BML3 vs 500P43BML3 |
500P43BML4 | CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E41BML3 vs 500P43BML4 |
500E47B396ML3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Surface Mount, | Johanson Dielectrics Inc | 500E41BML3 vs 500E47B396ML3 |
500E22BML4 | CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E41BML3 vs 500E22BML4 |
500E41BML4 | CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E41BML3 vs 500E41BML4 |
PH72BX396M2G7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Surface Mount | Presidio Components Inc | 500E41BML3 vs PH72BX396M2G7 |
SMP3X390MALMB00 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Surface Mount, CHIP | Spectrum Control | 500E41BML3 vs SMP3X390MALMB00 |
SMP3X390MALUT00 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 39uF, Surface Mount, CHIP | Spectrum Control | 500E41BML3 vs SMP3X390MALUT00 |
500E22BML3 | CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E41BML3 vs 500E22BML3 |
500E47BML4 | CAPACITOR, CERAMIC, 50V, BX, 39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500E41BML3 vs 500E47BML4 |