Part Details for 500E39W157LM3C by Johanson Dielectrics Inc
Overview of 500E39W157LM3C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for 500E39W157LM3C
500E39W157LM3C CAD Models
500E39W157LM3C Part Data Attributes
|
500E39W157LM3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500E39W157LM3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.39 mm | |
JESD-609 Code | e0 | |
Length | 40.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15% | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | FOAM | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 23.98 mm |
Alternate Parts for 500E39W157LM3C
This table gives cross-reference parts and alternative options found for 500E39W157LM3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E39W157LM3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E39W157LM4C | CAP,CERAMIC,150UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E39W157LM3C vs 500E39W157LM4C |
500E39W157LN4C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E39W157LM3C vs 500E39W157LN4C |
500E39W157LL4C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E39W157LM3C vs 500E39W157LL4C |
500E39W157LL3C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500E39W157LM3C vs 500E39W157LL3C |
500E39W157LL4C | CAP,CERAMIC,150UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E39W157LM3C vs 500E39W157LL4C |
500E39W157LL3C | CAP,CERAMIC,150UF,50VDC,15% -TOL,15% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 500E39W157LM3C vs 500E39W157LL3C |