500E37W566PN3
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount,

Overview of 500E37W566PN3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500E37W566PN3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500E37W566PN3 by Johanson Dielectrics Inc

500E37W566PN3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 500E37W566PN3
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount,
    VS

Alternate Parts for 500E37W566PN3

This table gives cross-reference parts and alternative options found for 500E37W566PN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500E37W566PN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500P33WPN3 CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 500E37W566PN3 vs 500P33WPN3
500E37WPN3 CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 500E37W566PN3 vs 500E37WPN3
500E31W566PN3 Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, Johanson Dielectrics Inc 500E37W566PN3 vs 500E31W566PN3
500P02WPN3 CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 500E37W566PN3 vs 500P02WPN3
500E31W566PN4 Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, Johanson Dielectrics Inc 500E37W566PN3 vs 500E31W566PN4
500P33WPN4 CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 500E37W566PN3 vs 500P33WPN4
500E31WPN4 CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 500E37W566PN3 vs 500E31WPN4
500P02W566PN4 Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, Johanson Dielectrics Inc 500E37W566PN3 vs 500P02W566PN4
500E37WPN4 CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 500E37W566PN3 vs 500E37WPN4
500P33W566PN3 Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, Johanson Dielectrics Inc 500E37W566PN3 vs 500P33W566PN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500E37W566PN3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500E37W566PN3 by Johanson Dielectrics Inc

  • Please alert me when 500E37W566PN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 500E37W566PN3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500E37W566PN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 500E37W566PN3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500E37W566PN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500E37W566PN3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: