Part Details for 500E010M09H04 by Glenair Inc
Overview of 500E010M09H04 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500E010M09H04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6404
|
Newark | Connector |Glenair 500E010M09H04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$337.0900 / $1,328.1200 | Buy Now |
DISTI #
3937-500E010M09H04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,646.4900 | Buy Now |
DISTI #
500E010M09H04
|
Avnet Americas | Connector Accessories Micro-D Backshell 9 POS Electroless Nickel Finish - Bulk (Alt: 500E010M09H04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$1,278.7996 | Buy Now |
DISTI #
654-500E010M09H04
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$807.7100 | Order Now |
DISTI #
22563544
|
Verical | EMI Banding Round Cable Micro-D Backshell 45° 9 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$270.1026 / $776.5385 | Buy Now |
DISTI #
22563543
|
Verical | EMI Banding Round Cable Micro-D Backshell 45° 9 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$776.5385 / $1,330.2436 | Buy Now |
DISTI #
GLE500E010M09H04
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 0 |
|
$751.9035 / $1,318.3497 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 42 |
|
$931.8500 / $1,596.2900 | Buy Now |
Part Details for 500E010M09H04
500E010M09H04 CAD Models
500E010M09H04 Part Data Attributes
|
500E010M09H04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E010M09H04
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |