Part Details for 500DDBF0M90000ACHR by Silicon Laboratories Inc
Overview of 500DDBF0M90000ACHR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 500DDBF0M90000ACHR
500DDBF0M90000ACHR CAD Models
500DDBF0M90000ACHR Part Data Attributes
|
500DDBF0M90000ACHR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500DDBF0M90000ACHR
Silicon Laboratories Inc
HCSL Output Clock Oscillator, 0.9MHz Min, 200MHz Max, 0.9MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 0.9 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCSL | |
Output Low Current-Max | 9 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |