Part Details for 500DAAA74M2500ACFR by Silicon Laboratories Inc
Overview of 500DAAA74M2500ACFR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 500DAAA74M2500ACFR
500DAAA74M2500ACFR CAD Models
500DAAA74M2500ACFR Part Data Attributes
|
500DAAA74M2500ACFR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500DAAA74M2500ACFR
Silicon Laboratories Inc
Oscillator, 0.9MHz Min, 200MHz Max, 74.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |