500D476M025BA6T
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED

Overview of 500D476M025BA6T by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500D476M025BA6T by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500D476M025BA6T by Barker Microfarads (BMI)

500D476M025BA6T
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
4850 mΩ
Leakage Current
0.02175 mA
Length
13 mm
Manufacturer Series
500D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
80 mA
Series
500D
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 500D476M025BA6T
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 500D476M025BA6T

This table gives cross-reference parts and alternative options found for 500D476M025BA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D476M025BA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX47M25TR526.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AX47M25TR526.3X13
AX47M25TB6.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AX47M25TB6.3X13
AXL47M25TB26.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AXL47M25TB26.3X13
NASS470M25V6.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED NIC Components Corp 500D476M025BA6T vs NASS470M25V6.3X13
AXL47M25TR266.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AXL47M25TR266.3X13
500D476M025BA3T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 500D476M025BA6T vs 500D476M025BA3T
AX47M25CF16.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AX47M25CF16.3X13
500D476M025BA5A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 500D476M025BA6T vs 500D476M025BA5A
AXL47M25TR526.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AXL47M25TR526.3X13
AX47M25CF36.3X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 500D476M025BA6T vs AX47M25CF36.3X13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500D476M025BA6T by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500D476M025BA6T by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 500D476M025BA6T would you like to use for your alert(s)?
  • Please alert me when 500D476M025BA6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500D476M025BA6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500D476M025BA6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500D476M025BA6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500D476M025BA6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500D476M025BA6T by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: