Datasheets
500CHB911GSLX-ROHS by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111,

Part Details for 500CHB911GSLX-ROHS by EXXELIA Group

Overview of 500CHB911GSLX-ROHS by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

Part Details for 500CHB911GSLX-ROHS

500CHB911GSLX-ROHS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

500CHB911GSLX-ROHS Part Data Attributes

500CHB911GSLX-ROHS EXXELIA Group
Buy Now Datasheet
Compare Parts:
500CHB911GSLX-ROHS EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00091 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.6 mm
JESD-609 Code e3
Length 2.8 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code CH
Temperature Coefficient 100+/-30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.8 mm

Alternate Parts for 500CHB911GSLX-ROHS

This table gives cross-reference parts and alternative options found for 500CHB911GSLX-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB911GSLX-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
500CHB911GS1L-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GS1L-ROHS
500CHB911GC1-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GC1-ROHS
500CHB911GCLX-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GCLX-ROHS
500CHB911GCLE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GCLE-ROHS
500CHB911GCX-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GCX-ROHS
500CHB911GCE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GCE-ROHS
500CHB911GSLE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, EXXELIA Group 500CHB911GSLX-ROHS vs 500CHB911GSLE-ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500CHB911GSLX-ROHS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500CHB911GSLX-ROHS by EXXELIA Group

Select Manufacturer
Which Manufacturer of 500CHB911GSLX-ROHS would you like to use for your alert(s)?
  • Please alert me when 500CHB911GSLX-ROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500CHB911GSLX-ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500CHB911GSLX-ROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500CHB911GSLX-ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500CHB911GSLX-ROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500CHB911GSLX-ROHS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: