Part Details for 500CHB911FSX-ROHS by EXXELIA Group
Overview of 500CHB911FSX-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 500CHB911FSX-ROHS
500CHB911FSX-ROHS CAD Models
500CHB911FSX-ROHS Part Data Attributes
|
500CHB911FSX-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500CHB911FSX-ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 500CHB911FSX-ROHS
This table gives cross-reference parts and alternative options found for 500CHB911FSX-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB911FSX-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500CHB911FC-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FC-ROHS |
500CHB911FS1L-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FS1L-ROHS |
500CHB911FS-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FS-ROHS |
500CHB911FCL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FCL-ROHS |
500CHB911FSLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FSLE-ROHS |
500CHB911FCLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FCLE-ROHS |
500CHB911FSL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FSL-ROHS |
500CHB911FS1-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FS1-ROHS |
500CHB911FSLX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.00091uF, 1111, | EXXELIA Group | 500CHB911FSX-ROHS vs 500CHB911FSLX-ROHS |