Part Details for 500CHB751JC3EROHS by EXXELIA Group
Overview of 500CHB751JC3EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500CHB751JC3EROHS
500CHB751JC3EROHS CAD Models
500CHB751JC3EROHS Part Data Attributes
|
500CHB751JC3EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500CHB751JC3EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 500CHB751JC3EROHS
This table gives cross-reference parts and alternative options found for 500CHB751JC3EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB751JC3EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500CHB751JS3XROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751JS3XROHS |
500CHB751JC3XROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751JC3XROHS |
500CHB751J3XROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751J3XROHS |
500CHB751J3LROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751J3LROHS |
500CHB751J6LROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751J6LROHS |
500CHB751JS6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751JS6LEROHS |
500CHB751JC3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751JC3LXROHS |
500CHB751J6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751J6EROHS |
500CHB751J6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751J6LEROHS |
500CHB751JS3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 500CHB751JC3EROHS vs 500CHB751JS3LXROHS |