Part Details for 500CHB681JSLX by EXXELIA Group
Overview of 500CHB681JSLX by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500CHB681JSLX
500CHB681JSLX CAD Models
500CHB681JSLX Part Data Attributes
|
500CHB681JSLX
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500CHB681JSLX
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Width | 2.8 mm |
Alternate Parts for 500CHB681JSLX
This table gives cross-reference parts and alternative options found for 500CHB681JSLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB681JSLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500CHB681JCE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JCE |
500CHB681JSLE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JSLE |
500CHB681JCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JCL |
500CHB681JSX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JSX |
500CHB681JCX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JCX |
500CHB681JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JC |
500CHB681JCLE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JCLE |
500CHB681JS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JS |
500CHB681JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00068uF, 1111, | EXXELIA Group | 500CHB681JSLX vs 500CHB681JSE |