Part Details for 500CHB102KC by EXXELIA Group
Overview of 500CHB102KC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500CHB102KC
500CHB102KC CAD Models
500CHB102KC Part Data Attributes
|
500CHB102KC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500CHB102KC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Width | 2.8 mm |
Alternate Parts for 500CHB102KC
This table gives cross-reference parts and alternative options found for 500CHB102KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB102KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500CHB102KCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102KC vs 500CHB102KCL |
500CHB102KSLE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102KC vs 500CHB102KSLE |
500CHB102KCLX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102KC vs 500CHB102KCLX |
500CHB102KCX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102KC vs 500CHB102KCX |
500CHB102KSLX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102KC vs 500CHB102KSLX |