Part Details for 500C704M010DD2BS by Cornell Dubilier Electronics Inc
Overview of 500C704M010DD2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C704M010DD2BS
500C704M010DD2BS CAD Models
500C704M010DD2BS Part Data Attributes
|
500C704M010DD2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C704M010DD2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 700000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.6 mΩ | |
Length | 118.242 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 46700 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C704M010DD2BS
This table gives cross-reference parts and alternative options found for 500C704M010DD2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C704M010DD2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C704M010DD2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD2G |
500C704M010DD1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD1GS |
500C704M010DD2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD2B |
500C704M010DD2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD2DS |
500C704M010DD1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD1G |
500C704M010DD1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD1BP |
500C704M010DD1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD1GP |
500C704M010DD1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD1DP |
500C704M010DD2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD2ES |
500C704M010DD2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 500C704M010DD2BS vs 500C704M010DD2DP |