Part Details for 500C671T450EB1AS by Cornell Dubilier Electronics Inc
Overview of 500C671T450EB1AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C671T450EB1AS
500C671T450EB1AS CAD Models
500C671T450EB1AS Part Data Attributes
|
500C671T450EB1AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C671T450EB1AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 670 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 165 mΩ | |
Leakage Current | 1.64727 mA | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3.7 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C671T450EB1AS
This table gives cross-reference parts and alternative options found for 500C671T450EB1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C671T450EB1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C671T450EB2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB2M |
500C671T450EB1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB1BP |
500C671T450EB1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB1M |
500C671T450EB1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB1AP |
500C671T450EB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB2A |
500C671T450EB1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB1MP |
500C671T450EB1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB1MS |
500C671T450EB2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB2AP |
500C671T450EB2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 670uF, | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB2AS |
500C671T450EB2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 670uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 500C671T450EB1AS vs 500C671T450EB2BP |