Part Details for 500C521M300AA0AS by Cornell Dubilier Electronics Inc
Results Overview of 500C521M300AA0AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500C521M300AA0AS Information
500C521M300AA0AS by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 500C521M300AA0AS
500C521M300AA0AS CAD Models
500C521M300AA0AS Part Data Attributes
|
500C521M300AA0AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C521M300AA0AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 520uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 520 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.93 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 231 mΩ | |
Length | 53.98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C521M300AA0AS
This table gives cross-reference parts and alternative options found for 500C521M300AA0AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C521M300AA0AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500C521M300AA0AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 520uF, | 500C521M300AA0AS vs 500C521M300AA0AP |
500C521M300AA0BP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 520uF, | 500C521M300AA0AS vs 500C521M300AA0BP |
500C521M300AA0M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 520uF, | 500C521M300AA0AS vs 500C521M300AA0M |
500C521M300AA0MS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 520uF, | 500C521M300AA0AS vs 500C521M300AA0MS |
500C521M300AA0MP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 520uF, | 500C521M300AA0AS vs 500C521M300AA0MP |