Part Details for 500C452M350CE2A by Cornell Dubilier Electronics Inc
Overview of 500C452M350CE2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C452M350CE2A
500C452M350CE2A CAD Models
500C452M350CE2A Part Data Attributes
|
500C452M350CE2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C452M350CE2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29.6 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 12800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C452M350CE2A
This table gives cross-reference parts and alternative options found for 500C452M350CE2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C452M350CE2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C452M350CE1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1HP |
500C452M350CE2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE2DS |
500C452M350CE1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1E |
500C452M350CE1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1HS |
500C452M350CE2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE2HP |
500C452M350CE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1FS |
500C452M350CE1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1H |
500C452M350CE2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE2H |
500C452M350CE1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1AP |
500C452M350CE1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 500C452M350CE2A vs 500C452M350CE1EP |