There are no models available for this part yet.
Overview of 500C412T050AB2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500C412T050AB2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31P6805
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C412T050AB2B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $12.1400 | Buy Now | |
DISTI #
338-1258-ND
|
DigiKey | CAP ALUM 4100UF 50V SCREW Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0861 | Buy Now | |
DISTI #
598-500C412T050AB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4100uF 50V 10%+50% RoHS: Compliant | 74 |
|
$11.2900 / $16.2900 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4100uF -10% +50% - 50V - 95°C - 3.125" x 1.375" Dia. RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now |
CAD Models for 500C412T050AB2B by Cornell Dubilier Electronics Inc
Part Data Attributes for 500C412T050AB2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|