Part Details for 500C392M500DP1GP by Cornell Dubilier Electronics Inc
Overview of 500C392M500DP1GP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C392M500DP1GP
500C392M500DP1GP CAD Models
500C392M500DP1GP Part Data Attributes
|
500C392M500DP1GP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C392M500DP1GP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35.5 mΩ | |
Length | 149.992 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 13600 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C392M500DP1GP
This table gives cross-reference parts and alternative options found for 500C392M500DP1GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C392M500DP1GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C392M500DP2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP2B |
500C392M500DP1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1BP |
500C392M500DP1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1A |
500C392M500DP1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1B |
500C392M500DP1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1DP |
500C392M500DP1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1ES |
500C392M500DP1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1BS |
500C392M500DP1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP1E |
500C392M500DP2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP2FS |
500C392M500DP2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 500C392M500DP1GP vs 500C392M500DP2GP |