Part Details for 500C362M400DC0BS by Cornell Dubilier Electronics Inc
Overview of 500C362M400DC0BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C362M400DC0BS
500C362M400DC0BS CAD Models
500C362M400DC0BS Part Data Attributes
|
500C362M400DC0BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C362M400DC0BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Length | 104.78 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 11900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C362M400DC0BS
This table gives cross-reference parts and alternative options found for 500C362M400DC0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C362M400DC0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C362M400DC0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0FP |
500C362M400DC0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0DS |
500C362M400DC0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0F |
500C362M400DC0EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0EP |
500C362M400DC0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0BP |
500C362M400DC0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0H |
500C362M400DC0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0AS |
500C362M400DC0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0HS |
500C362M400DCOG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DCOG |
500C362M400DC0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3600uF, | Cornell Dubilier Electronics Inc | 500C362M400DC0BS vs 500C362M400DC0E |