Part Details for 500C343M075CJ2E by Cornell Dubilier Electronics Inc
Overview of 500C343M075CJ2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C343M075CJ2E
500C343M075CJ2E CAD Models
500C343M075CJ2E Part Data Attributes
|
500C343M075CJ2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C343M075CJ2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 34000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.8 mΩ | |
Length | 92.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 14800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C343M075CJ2E
This table gives cross-reference parts and alternative options found for 500C343M075CJ2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C343M075CJ2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C343M075CJ2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ2HP |
500C343M075CJ1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ1D |
500C343M075CJ2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ2GS |
500C343M075CJ2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ2ES |
500C343M075CJ1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ1H |
500C343M075CJ2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ2AS |
500C343M075CJ2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ2DP |
500C343M075CJ1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ1FS |
500C343M075CJ2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ2EP |
500C343M075CJ1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 34000uF, | Cornell Dubilier Electronics Inc | 500C343M075CJ2E vs 500C343M075CJ1GP |