Part Details for 500C324M010BE1AS by Cornell Dubilier Electronics Inc
Overview of 500C324M010BE1AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C324M010BE1AS
500C324M010BE1AS CAD Models
500C324M010BE1AS Part Data Attributes
|
500C324M010BE1AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C324M010BE1AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 320000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.1 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 24800 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C324M010BE1AS
This table gives cross-reference parts and alternative options found for 500C324M010BE1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C324M010BE1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C324M010BE2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2BP |
500C324M010BE2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2MP |
500C324M010BE2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2MS |
500C324M010BE2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2B |
500C324M010BE2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2M |
500C324M010BE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2BS |
500C324M010BE1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE1MP |
500C324M010BE1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE1AP |
500C324M010BE2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE2AP |
500C324M010BE1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 500C324M010BE1AS vs 500C324M010BE1BP |