Part Details for 500C302T300EE2BP by Cornell Dubilier Electronics Inc
Overview of 500C302T300EE2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C302T300EE2BP
500C302T300EE2BP CAD Models
500C302T300EE2BP Part Data Attributes
|
500C302T300EE2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C302T300EE2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 3000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42.5 mΩ | |
Leakage Current | 2.84605 mA | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 8.7 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C302T300EE2BP
This table gives cross-reference parts and alternative options found for 500C302T300EE2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C302T300EE2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500C302T300EE2M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 3000uF, | 500C302T300EE2BP vs 500C302T300EE2M |
500C302T300EE1BS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 3000uF, Stud Mount, ROHS COMPLIANT | 500C302T300EE2BP vs 500C302T300EE1BS |
500C302T300EE2MP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 3000uF, | 500C302T300EE2BP vs 500C302T300EE2MP |
500C302T300EE2AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 3000uF, | 500C302T300EE2BP vs 500C302T300EE2AP |
500C302T300EE1MP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 3000uF, | 500C302T300EE2BP vs 500C302T300EE1MP |
500C302T300EE1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 3000uF, | 500C302T300EE2BP vs 500C302T300EE1A |
500C302T300EE2A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 3000uF, | 500C302T300EE2BP vs 500C302T300EE2A |
500C302T300EE2BS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 3000uF, Stud Mount, ROHS COMPLIANT | 500C302T300EE2BP vs 500C302T300EE2BS |
500C302T300EE1BP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 3000uF, Stud Mount, ROHS COMPLIANT | 500C302T300EE2BP vs 500C302T300EE1BP |
500C302T300EE1B | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 3000uF, Chassis Mount, ROHS COMPLIANT | 500C302T300EE2BP vs 500C302T300EE1B |