Part Details for 500C192T450CJ1A by Cornell Dubilier Electronics Inc
Overview of 500C192T450CJ1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C192T450CJ1A
500C192T450CJ1A CAD Models
500C192T450CJ1A Part Data Attributes
|
500C192T450CJ1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C192T450CJ1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66.5 mΩ | |
Leakage Current | 2.77399 mA | |
Length | 92.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7.6 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C192T450CJ1A
This table gives cross-reference parts and alternative options found for 500C192T450CJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C192T450CJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C192T450CJ1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ1HP |
500C192T450CJ2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ2AP |
500C192T450CJ2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ2HS |
500C192T450CJ1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ1EP |
500C192T450CJ1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ1FP |
500C192T450CJ1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ1ES |
500C192T450CJ2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ2D |
500C192T450CJ1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ1HS |
500C192T450CJ1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1900uF, | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ1AS |
500C192T450CJ2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1900uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 500C192T450CJ1A vs 500C192T450CJ2BS |