Part Details for 500C161T400AK2BP by Cornell Dubilier Electronics Inc
Overview of 500C161T400AK2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C161T400AK2BP
500C161T400AK2BP CAD Models
500C161T400AK2BP Part Data Attributes
|
500C161T400AK2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C161T400AK2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 160uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 160 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 652 mΩ | |
Leakage Current | 0.75895 mA | |
Length | 42.042 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1.3 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C161T400AK2BP
This table gives cross-reference parts and alternative options found for 500C161T400AK2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C161T400AK2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C161T400AK1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK1AS |
500C161T400AK2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 160uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK2BS |
500C161T400AK2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK2AP |
500C161T400AK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK1A |
500C161T400AK2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK2AS |
500C161T400AK2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK2MS |
500C161T400AK1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK1MS |
500C161T400AK1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 160uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK1B |
500C161T400AK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK2A |
500C161T400AK2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 160uF, | Cornell Dubilier Electronics Inc | 500C161T400AK2BP vs 500C161T400AK2M |