Part Details for 500C123T250DE2GS by Cornell Dubilier Electronics Inc
Overview of 500C123T250DE2GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C123T250DE2GS
500C123T250DE2GS CAD Models
500C123T250DE2GS Part Data Attributes
|
500C123T250DE2GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C123T250DE2GS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.3 mΩ | |
Leakage Current | 4 mA | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 20.6 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C123T250DE2GS
This table gives cross-reference parts and alternative options found for 500C123T250DE2GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C123T250DE2GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C123T250DE1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE1AP |
500C123T250DE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE1AS |
500C123T250DE2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE2BP |
500C123T250DE1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE1FP |
500C123T250DE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE2D |
500C123T250DE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE1A |
500C123T250DE2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE2DS |
500C123T250DE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE1FS |
500C123T250DE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE1D |
500C123T250DE2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 500C123T250DE2GS vs 500C123T250DE2FP |