Part Details for 500915000 by Wurth Electronics Midcom
Overview of 500915000 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500915000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74006808
|
RS | Cable clip, natural, nylon 66, 12.4mm L1, 9.5mm W, 4.8mm CBL Dia, 9mm ID | Wurth Electronics 500915000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1600 / $0.1900 | Buy Now |