Part Details for 5008.1111 by Schurter Electronic Components
Overview of 5008.1111 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for 5008.1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7629
|
Newark | Connector, Power Entry, Receptacle, 1A, Connector Type:Iec C8, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5008.1111 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 | Buy Now |
DISTI #
486-6504-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$5.9612 / $6.4600 | Buy Now |
DISTI #
5008.1111
|
Avnet Americas | 5008 APPLIANCE INLET FILTER 1A M5 - Boxed Product (Development Kits) (Alt: 5008.1111) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$5.8182 / $6.8226 | Buy Now |
DISTI #
693-5008.1111
|
Mouser Electronics | AC Power Entry Modules 1A M5 INLET FILTER RoHS: Compliant | 0 |
|
$5.9600 / $6.4400 | Order Now |
DISTI #
70080390
|
RS | PEM w/Filter, IEC, C8,250VAC,1A, Front Panel Mt-Snap-1mm,4.8 QC Term, Medcl, IP40,PC2 | Schurter 5008.1111 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9500 / $9.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | 5008 APPLIANCE INLET FILTER 1A M5 RoHS: Compliant | 0 |
|
$6.1800 / $8.1100 | Buy Now |
DISTI #
000000000003423021
|
Sager | AC Power Entry Modules 1A M5 INLET FILTER Min Qty: 40 | 0 |
|
$6.0400 / $6.8100 | Buy Now |
|
Master Electronics | 5008 APPLIANCE INLET FILTER 1A M5 RoHS: Compliant | 0 |
|
$6.1800 / $8.1100 | Buy Now |
Part Details for 5008.1111
5008.1111 CAD Models
5008.1111 Part Data Attributes
|
5008.1111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5008.1111
Schurter Electronic Components
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C8; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |
Alternate Parts for 5008.1111
This table gives cross-reference parts and alternative options found for 5008.1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5008.1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9274MB-1-07 | Mains Power Connector, 1A, 250VAC, Male, Wire Terminal, | Schaffner | 5008.1111 vs FN9274MB-1-07 |
FN9274B-1-05 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, | Schaffner | 5008.1111 vs FN9274B-1-05 |
FN9274MB-1-05 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, | Schaffner | 5008.1111 vs FN9274MB-1-05 |