Part Details for 50069-3028J by Amphenol FCi
Overview of 50069-3028J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50069-3028J
50069-3028J CAD Models
50069-3028J Part Data Attributes
|
50069-3028J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50069-3028J
Amphenol FCi
Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 |
Alternate Parts for 50069-3028J
This table gives cross-reference parts and alternative options found for 50069-3028J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50069-3028J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50063-6028J | Amphenol FCi | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50069-3028J vs 50063-6028J |
70463-9002 | Amphenol Communications Solutions | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50069-3028J vs 70463-9002 |
50064-3028K | Amphenol Communications Solutions | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50069-3028J vs 50064-3028K |
85712-9017 | Amphenol FCi | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50069-3028J vs 85712-9017 |
70463-9002 | Amphenol FCi | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50069-3028J vs 70463-9002 |
70463-3003 | Amphenol FCi | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50069-3028J vs 70463-3003 |
50065-6028A | Amphenol FCi | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50069-3028J vs 50065-6028A |
50064-3028K | Amphenol FCi | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50069-3028J vs 50064-3028K |
85712-3012 | Amphenol Communications Solutions | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50069-3028J vs 85712-3012 |
70463-3003 | Amphenol Communications Solutions | Check for Price | Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50069-3028J vs 70463-3003 |