Part Details for 50067-6108J by Amphenol FCi
Overview of 50067-6108J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 50067-6108J
50067-6108J CAD Models
50067-6108J Part Data Attributes
|
50067-6108J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50067-6108J
Amphenol FCi
Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 432 |
Alternate Parts for 50067-6108J
This table gives cross-reference parts and alternative options found for 50067-6108J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50067-6108J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50071-6108A | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50067-6108J vs 50071-6108A |
50067-3108K | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50067-6108J vs 50067-3108K |
50047-5108G | Amphenol FCi | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50067-6108J vs 50047-5108G |
50048-1108P | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50067-6108J vs 50048-1108P |
50069-1108A | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50067-6108J vs 50069-1108A |
50070-1108J | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50067-6108J vs 50070-1108J |
50519-A106A | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50067-6108J vs 50519-A106A |
50048-5108P | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50067-6108J vs 50048-5108P |
50069-5108A | Amphenol Communications Solutions | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50067-6108J vs 50069-5108A |
50048-5108P | Amphenol FCi | Check for Price | Board Connector, 432 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50067-6108J vs 50048-5108P |