Part Details for 50067-3026J by Amphenol Communications Solutions
Overview of 50067-3026J by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 50067-3026J
50067-3026J CAD Models
50067-3026J Part Data Attributes
|
50067-3026J
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50067-3026J
Amphenol Communications Solutions
Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |
Alternate Parts for 50067-3026J
This table gives cross-reference parts and alternative options found for 50067-3026J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50067-3026J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50067-6026K | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50067-3026J vs 50067-6026K |
50064-5026A | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50067-3026J vs 50064-5026A |
51704-10808808A0LF | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50067-3026J vs 51704-10808808A0LF |
51700-11607216BALF | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50067-3026J vs 51700-11607216BALF |
51700-31208012BA | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50067-3026J vs 51700-31208012BA |
50062-5026J | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50067-3026J vs 50062-5026J |
50066-1026J | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50067-3026J vs 50066-1026J |
50069-5026J | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50067-3026J vs 50069-5026J |
51700-31607216BALF | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50067-3026J vs 51700-31607216BALF |
50064-3026K | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50067-3026J vs 50064-3026K |