Part Details for 50066-5054K by Amphenol FCi
Overview of 50066-5054K by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 50066-5054K
50066-5054K CAD Models
50066-5054K Part Data Attributes
|
50066-5054K
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50066-5054K
Amphenol FCi
Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 216 |
Alternate Parts for 50066-5054K
This table gives cross-reference parts and alternative options found for 50066-5054K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50066-5054K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50073-5054A | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50066-5054K vs 50073-5054A |
50067-6054K | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50066-5054K vs 50067-6054K |
50064-5054A | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50066-5054K vs 50064-5054A |
50519-C052D | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50066-5054K vs 50519-C052D |
50069-1054J | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50066-5054K vs 50069-1054J |
50065-3054A | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50066-5054K vs 50065-3054A |
50073-6054A | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50066-5054K vs 50073-6054A |
50066-3054A | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50066-5054K vs 50066-3054A |
50066-6054K | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50066-5054K vs 50066-6054K |
50047-3054M | Board Connector, 216 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50066-5054K vs 50047-3054M |