There are no models available for this part yet.
Overview of 5006381007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5006381007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH8805
|
Newark | 2.0 Wtb Retainer 10Ckt Rohs Compliant: Yes |Molex 5006381007 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now | |
DISTI #
900-5006381007-ND
|
DigiKey | MICROCLASP 2.0 WTB RETAINER 10CK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
60413 In Stock |
|
$0.1104 / $0.2700 | Buy Now | |
DISTI #
5006381007
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 10 Position 2mm Brown - Bulk (Alt: 5006381007) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1135 | Buy Now | |
DISTI #
500638-1007
|
TTI | Headers & Wire Housings 2mm Retainer 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 18000 Container: Each | Americas - 0 |
|
$0.1150 | Buy Now | |
DISTI #
MOL500638-1007
|
Interstate Connecting Components | 2.0 WTB RETAINER 10CKT | 184 |
|
$0.1777 | Buy Now | |
DISTI #
000000000006045125
|
Sager | Headers & Wire Housings 2.00MM TPA 01X10P BRWN Min Qty: 18000 | 0 |
|
$0.1217 / $0.1319 | Buy Now | |
DISTI #
5006381007
|
Avnet Abacus | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 10 Position 2mm Brown (Alt: 5006381007) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 5006381007 by Molex
Part Data Attributes for 5006381007 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|