Part Details for 5006373210 by Molex
Overview of 5006373210 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006373210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006373210-ND
|
DigiKey | CONN HEADER VERT 32POS 2MM Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5006373210
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5006373210) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ |
Part Details for 5006373210
5006373210 CAD Models
5006373210 Part Data Attributes:
|
5006373210
Molex
Buy Now
Datasheet
|
Compare Parts:
5006373210
Molex
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 5006373210
This table gives cross-reference parts and alternative options found for 5006373210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5006373210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS09-12-B2-C-A-B | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B2-C-A-B |
CFS09-12-B2-B-A-G | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B2-B-A-G |
CFS09-12-B2-B-A-B | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B2-B-A-B |
EBB-PT26-P032V3-2Z-E2500 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Plug | Excel Cell Electronic Co Ltd | 5006373210 vs EBB-PT26-P032V3-2Z-E2500 |
EBB-PT26-P032V1-2Z-E2500 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Plug | Excel Cell Electronic Co Ltd | 5006373210 vs EBB-PT26-P032V1-2Z-E2500 |
CFS09-12-B1-B-A-B | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B1-B-A-B |
CFS09-12-B2-B-A-A | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B2-B-A-A |
NPO5K-P08P-032 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 5006373210 vs NPO5K-P08P-032 |
CFS09-12-B1-A-A-A | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B1-A-A-A |
CFS09-12-B2-C-A-A | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5006373210 vs CFS09-12-B2-C-A-A |