Part Details for 500593-0301 by Molex
Overview of 500593-0301 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 500593-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8156
|
Newark | 2.5 Wtw Plg Hsg Single Row3Cktblack Rohs Compliant: Yes |Molex 500593-0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31000 |
|
$0.2000 / $0.3170 | Buy Now |
DISTI #
77AH6227
|
Newark | 2.5 Wtw Plg Hsg Single Row3Cktblack Rohs Compliant: Yes |Molex 500593-0301 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Board Connector, 3 Contact(S), 1 Row(S), 0.098 Inch Pitch, Crimp Terminal, Locking, Plug RoHS: Compliant |
31000 Partner Stock |
|
$0.0785 / $0.1010 | Buy Now |
DISTI #
67581725
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 596 Package Multiple: 1 | Americas - 22000 |
|
$0.0980 / $0.1050 | Buy Now |
DISTI #
59870216
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 596 Package Multiple: 1 | Americas - 9000 |
|
$0.0980 / $0.1050 | Buy Now |
DISTI #
5005930301-MOL
|
TME | Connector: wire-wire | 31000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 40300 |
|
RFQ | |
|
Master Electronics | Board Connector, 3 Contact(S), 1 Row(S), 0.098 Inch Pitch, Crimp Terminal, Locking, Plug RoHS: Compliant |
31000 Partner Stock |
|
$0.0785 / $0.1010 | Buy Now |
Part Details for 500593-0301
500593-0301 CAD Models
500593-0301 Part Data Attributes
|
500593-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
500593-0301
Molex
Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 500593-0301
This table gives cross-reference parts and alternative options found for 500593-0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500593-0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500593-0304 | Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0301 vs 500593-0304 |
500593-0300 | Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0301 vs 500593-0300 |
CH11374M100-0P | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0301 vs CH11374M100-0P |
CH11374M100-00 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0301 vs CH11374M100-00 |
500593-0306 | Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0301 vs 500593-0306 |
500593-0302 | Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0301 vs 500593-0302 |
CH11374M101-0P | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0301 vs CH11374M101-0P |
CH11374M101-00 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0301 vs CH11374M101-00 |