Part Details for 500593-0203 by Molex
Overview of 500593-0203 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500593-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6225
|
Newark | 2.5 Wtw Plg Hsg Single 2Ckt Yellow |Molex 500593-0203 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
5005930203
|
Avnet Americas | Discrete Housing Connector Plug 2 Position 2.5mm Straight Yellow (Alt: 5005930203) Min Qty: 48000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
538-500593-0203
|
Mouser Electronics | Headers & Wire Housings 2.5 WtW Rec Hsg Sngl 2Ckt Yellow RoHS: Compliant | 0 |
|
$0.0570 / $0.0590 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.0592 / $0.1004 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.0592 / $0.1004 | Buy Now |
DISTI #
10190677
|
TestEquity LLC | Molex 500593-0203 Headers & Wire Housings, 2.5 Wtw Receptacle Hsg Sngl 2 Circuit, Yellow | 3000 |
|
$0.0700 | Buy Now |
Part Details for 500593-0203
500593-0203 CAD Models
500593-0203 Part Data Attributes
|
500593-0203
Molex
Buy Now
Datasheet
|
Compare Parts:
500593-0203
Molex
Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 500593-0203
This table gives cross-reference parts and alternative options found for 500593-0203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500593-0203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC07DRYI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 500593-0203 vs HMC07DRYI-S13 |
EMC07DRTI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 500593-0203 vs EMC07DRTI-S13 |
500593-0202 | Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0203 vs 500593-0202 |
500593-0201 | Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0203 vs 500593-0201 |
GMC07DRTI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 500593-0203 vs GMC07DRTI-S13 |
EMC07DRYI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 500593-0203 vs EMC07DRYI-S13 |
500593-0204 | Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0203 vs 500593-0204 |