Part Details for 50058-0500N-002 by Aces Electronics Co Ltd
Overview of 50058-0500N-002 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8330-500NTGI | Renesas Electronics Corporation | Integrated Multi-channel PMIC with Inrush Control and Backup Power | |
P8330-500NTGI8 | Renesas Electronics Corporation | Integrated Multi-channel PMIC with Inrush Control and Backup Power | |
SIT8008BC-13-33E-50.058000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for 50058-0500N-002
50058-0500N-002 CAD Models
50058-0500N-002 Part Data Attributes
|
50058-0500N-002
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50058-0500N-002
Aces Electronics Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50058-0500N-002
This table gives cross-reference parts and alternative options found for 50058-0500N-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50058-0500N-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68471-650 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-0500N-002 vs 68471-650 |
ESQT-125-02-F-D-334-013 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50058-0500N-002 vs ESQT-125-02-F-D-334-013 |
87471-925LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 50058-0500N-002 vs 87471-925LF |
89399-003 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-0500N-002 vs 89399-003 |
FFSD-25-S-06.00-01-N-RW | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 50058-0500N-002 vs FFSD-25-S-06.00-01-N-RW |
ESQT-125-02-M-D-310-001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50058-0500N-002 vs ESQT-125-02-M-D-310-001 |
68471-850 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-0500N-002 vs 68471-850 |
6-172534-7 | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 50058-0500N-002 vs 6-172534-7 |
93698-950 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-0500N-002 vs 93698-950 |
71612-550 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-0500N-002 vs 71612-550 |